PHOENIX CONTACTMSTB 2.5/ 4-ST GY31LPL:24-21SO连接器接线板

PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, nominal cross section: 2.5 mm², number of positions: 4, pitch: 5 mm, connection method: Screw connection with tension sleeve, color: blue grey, contact surface: Tin

A datasheet is only available for this product at this time.

还在寻找需要的部件吗?

在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。