Arrow Electronics Components Online
MSP08A012K20GDA|VISHAY|simage
MSP08A012K20GDA|VISHAY|limage
网络及阵列电阻器

MSP08A012K20GDA

Res Thick Film NET 2.2K Ohm 2% 1W ±100ppm/°C BUS Molded Epoxy 8-Pin SIP Pin Thru-Hole Tube

Vishay
数据表 

产品技术规范
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8533.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    7
  • Resistance Value (Ohm)
    2.2K
  • Tolerance
    2%
  • Maximum Voltage Rating (V)
    100
  • Power Rating (W)
    1
  • Power Rating per Resistor (W)
    0.2 (1/5)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    25 to 150
  • Circuit Designator
    BUS
  • Case Style
    Molded Epoxy
  • Termination Style
    Pin
  • Number of Terminals
    8
  • Terminal Pitch (mm)
    2.54
  • Packaging
    Tube
  • Package Type
    SIP
  • Package Shape
    Single Line
  • Package/Case
    SIP
  • Product Length (mm)
    20.07
  • Product Depth (mm)
    2.29
  • Product Height (mm)
    4.95
  • Seated Plane Height (mm)
    4.95
  • Mounting
    Through Hole

文档和资源

数据表
设计资源