产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.10.00.80
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
1
Peak Non-Repetitive Forward Surge Current (A)
20
Maximum Forward Voltage (V)
1.1
Peak Reverse Current (uA)
1
Maximum Junction Ambient Thermal Resistance
110°C/W(Typ)
Peak Reverse Recovery Time (ns)
780(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73(Max)
Package Width
1.4(Max)
Package Length
2.3(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
Micro SMP
Pin Count
2

