Contenitori EMI montati su scheda
MS737-10F-NS
73.7 x 28.1 x 2.9mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (Nickel-Silver)
Masach Tech产品技术规范
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Shield Type
Drawn-Seamless EMI/RFI Frame
Number of Pieces
2
Material
Nickel Silver
Mounting
Surface Mount
Product Length (mm)
73.7
Product Depth (mm)
28.1
Product Height (mm)
2.9

