Arrow Electronics Components Online
MS3450KT2022P|AMPHENOL|simage
MS3450KT2022P|AMPHENOL|limage
圆形连接器

MS3450KT20-22P

Conn Cylindrical Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Amphenol
数据表 

产品技术规范
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    20-22
  • Wire Size (AWG)
    (8-10)/(16-20)
  • Less Contact
    No
  • Shell Material
    Steel
  • Shell Plating
    Olive Drab Cadmium
  • Housing Color
    Olive Drab
  • Maximum Current Rating (A)
    (46/13)/Contact
  • Maximum Voltage Rating
    2000VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    100
  • Product Length (mm)
    63.5
  • Product Depth (mm)
    38.1
  • Product Height (mm)
    38.1

文档和资源

数据表
设计资源