产品技术规范
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
ATO
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series II
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
32
Number of Terminals
32
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
18-32
Less Contact
No
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Cadmium Over Nickel
Housing Color
Olive Drab
Maximum Voltage Rating
850VDC|600VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Style
Bayonet Lock
Product Diameter (mm)
35.33
Product Length (mm)
22.63

