圆形连接器
MS27466T25T43SC
Conn Circular SKT 43 POS Crimp ST Wall Mount 43 Terminal 1 Port
Corsair Electrical Connectors产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series I
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
C
Number of Ports
1
Number of Contacts
43
Number of Terminals
43
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
25-43
Wire Size (AWG)
(16-20)/(20-24)
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Nickel Fluorocarbon Polymer
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Length (mm)
31.69
Product Depth (mm)
46.02
Product Height (mm)
46.02