您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
MS19110SNS|MASACH|originalImage
MS19110SNS|MASACH|simage
Contenitori EMI montati su scheda

MS191-10S-NS

19.1 x 18.2 x 5mm One-piece Drawn-Seamless RF Shield/EMI Shield (Nickel-Silver)

Masach Tech
数据表 

产品技术规范
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Shield Type
    Drawn-Seamless EMI/RFI Cage
  • Number of Pieces
    2
  • Material
    Nickel Silver
  • Mounting
    Surface Mount
  • Packaging
    Tray
  • Product Length (mm)
    19.1
  • Product Depth (mm)
    18.2
  • Product Height (mm)
    5

文档和资源

数据表
设计资源