产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
Attenuator
Configuration
Single
Maximum Reverse Voltage (V)
70
Maximum Series Resistance @ Maximum IF (Ohm)
5@10mA
Maximum Series Resistance @ Minimum IF (Ohm)
250(Typ)@0.01mA
Maximum Diode Capacitance (pF)
0.15@10V
Typical Carrier Life Time (us)
0.15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
0.53(Max)
Package Width
0.71(Max)
Package Length
1.22(Max)
PCB changed
2
Supplier Package
Case 206
Pin Count
2