您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
MLV1812E32503T|VISHAY|limage
MLV1812E32503T|VISHAY|simage
Varistors

MLV1812E32503T

Var MLV 25VAC/30VDC 800A 37V to 46V 1812 SMD T/R

Vishay
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Technology
    Multilayer
  • Varistor Voltage (V)
    37 to 46
  • Maximum AC Voltage Rating (V)
    25
  • Maximum DC Voltage Rating (V)
    30
  • Maximum Clamping Voltage (V)
    78
  • Clamping Current (A)
    5
  • Maximum Surge Current (A)
    800
  • Capacitance Value
    2500
  • Energy (J)
    3.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Size Code
    1812
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.5
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    2.5
  • Product Weight (g)
    0.115
  • Mounting
    Surface Mount

文档和资源

数据表
设计资源