产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Category
Interface Tools
Supported Device
DS2482
Supported Device Technology
Specialized Interface
Operating Supply Voltage
3.3V|5V
Dimension
42.9 x 25.4 x 3.3

