Connector Headers and PCB Receptacles
MICS/SMD 06
Conn Shrouded Header HDR 6 POS 1.27mm Solder ST Top Entry SMD Bulk
Belden产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Shrouded Header
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1.2/Contact
Maximum Voltage Rating
32VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Packaging
Bulk
Product Length (mm)
11.4
Product Depth (mm)
7
Product Height (mm)
6.9
Mounting
Surface Mount