产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.50.80.00
Automotive
No
PPAP
No
Type
Choke
Technology
Wirewound
Core Material
Phenolic
Inductance (H)
0.1u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
1.1
Maximum DC Resistance (Ohm)
0.11
Minimum Quality Factor
35
Quality Test Frequency (Hz)
25.2M
Minimum Self Resonant Frequency (Hz)
600M
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Diameter (mm)
3.3
Maximum Product Length (mm)
7