您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
MIC53653.3YC5TR|MICROCHP|simage
MIC53653.3YC5TR|MICROCHP|limage
Linear Regulators

MIC5365-3.3YC5-TR

LDO Regulator Pos 3.3V 0.15A 5-Pin SC-70 T/R

Microchip Technology
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.11@50mA|0.31@150mA
  • Line Regulation
    0.02%(Typ)
  • Load Regulation
    1%
  • Maximum Quiescent Current (mA)
    0.039
  • Junction to Ambient
    256.5°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max) mm
  • Package Width
    1.35(Max) mm
  • Package Length
    2.25(Max) mm
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    5
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源