产品技术规范
环保无铅
Active
Automotive
No
PPAP
No
Construction
BT+ZigBee
Style
Module
WLAN Maximum Data Rate (Mbps)
2
WLAN Frequency Range (MHz)
2402 to 2480
WLAN Maximum Output Power
20dBm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
BT Protocol Supported
Bluetooth v5.4(BLE)
WLAN Technology
IEEE 802.15.4
Mounting
Surface Mount
Package Height
2.15
Package Width
12.9
Package Length
15
PCB changed
44
Supplier Package
SMD Module
Pin Count
44