产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
5A992.c
环保无铅
Active
美国海关商品代码
8517.62.00.90
Automotive
No
PPAP
No
Construction
BT+ZigBee
Style
Module
WLAN Maximum Data Rate (Mbps)
2
WLAN Frequency Range (MHz)
2400 to 2483.5
BT Frequency Range (MHz)
2402 to 2480
WLAN Maximum Output Power
8.2dBm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cut Tape
BT Protocol Supported
Bluetooth v5.3(BLE)
WLAN Technology
IEEE 802.15.4
Mounting
Surface Mount
Package Height
2.15
Package Width
12.9
Package Length
15
PCB changed
36
Supplier Package
SMD Module
Pin Count
36