产品技术规范
美国出口管制分类ECCN编码
5A992.c
环保无铅
Active
Automotive
No
PPAP
No
Construction
BT+ZigBee
Style
Module
WLAN Maximum Data Rate (Mbps)
2
WLAN Frequency Range (MHz)
2400 to 2483.5
WLAN Maximum Output Power
10dBm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
BT Protocol Supported
Bluetooth v5.0(BLE)
WLAN Technology
IEEE 802.15.4
Mounting
Surface Mount
Package Height
2.25 mm
Package Width
12.9 mm
Package Length
17.8 mm
PCB changed
31
Pin Count
31