Arrow Electronics Components Online
MFBM1V2012-501-R|EATON|originalImage
MFBM1V2012-501-R|EATON|simage
铁氧体磁珠

MFBM1V2012-501-R

Ferrite Beads Multi-Layer 500Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R

Eaton
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Multi-Layer
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    500
  • Maximum DC Current (A)
    2
  • Tolerance
    25%
  • Maximum DC Resistance (Ohm)
    0.1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Case Size
    0805
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    1.4
  • Maximum Product Height (mm)
    1.1

文档和资源

数据表
设计资源