Arrow Electronics Components Online
MFNSMF01030X2|BOURNS|simage
MFNSMF01030X2|BOURNS|limage
PTC 可自复保险丝

MF-NSMF010/30X-2

PTC Resettable Fuse 2A(hold) 4A(trip) 6V 100A 0.7W 1s 0.02Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200

Bourns
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    30V
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    0.1
  • Trip Current (A)
    0.25
  • Minimum Initial Resistance (Ohm)
    1.35
  • Maximum Post Trip Resistance (Ohm)
    15
  • Typical Power Dissipation (W)
    0.6
  • Maximum Trip Time (s)
    1.5@0.5A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.4(Max)
  • Product Depth (mm)
    1.8(Max)
  • Product Height (mm)
    1.1(Max)
  • Package/Case
    1206
  • Mounting
    Surface Mount

文档和资源

数据表
设计资源