Conectores de borde de tarjeta
MEC8-170-02-L-DV-A-K-TR
Conn Card Edge SKT 140 POS 0.8mm Solder ST SMD T/R
Samtec产品技术规范
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Card Edge
Gender
SKT
Card Type
Dual Edge
Card Thickness (mm)
1.6
Number of Contacts
140
Number of Rows
2
Termination Method
Solder
Contact Type
Hairpin Bellows
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Maximum Current Rating (A)
2.3/Contact
Maximum Voltage Rating
180VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
63.8
Product Depth (mm)
8.8
Product Height (mm)
8.65
Mounting
Surface Mount