Arrow Electronics Components Online
MEC112002LDNPAKTR|SAMTEC|simage
MEC112002LDNPAKTR|SAMTEC|limage
卡边连接器

MEC1-120-02-L-D-NP-A-K-TR

Conn Card Edge SKT 40 POS 1mm Solder ST SMD T/R

Samtec
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Card Edge
  • Gender
    SKT
  • Card Type
    Dual Edge
  • Card Thickness (mm)
    1.58
  • Number of Contacts
    40
  • Number of Rows
    2
  • Termination Method
    Solder
  • Contact Type
    Loop Bellows
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Mounting Styles
    Alignment Pin
  • Maximum Current Rating (A)
    2.2/Contact
  • Maximum Voltage Rating
    354VDC|250VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Packaging
    Tape and Reel
  • Product Length (mm)
    24.54
  • Product Depth (mm)
    8.49
  • Product Height (mm)
    9.04
  • Mounting
    Surface Mount

文档和资源

数据表
设计资源