Arrow Electronics Components Online
MCQD08P04TP|MCO|simage
MCQD08P04TP|MCO|limage
MOSFETs

MCQD08P04-TP

Trans MOSFET P-CH 40V 8A 8-Pin SOP T/R

Micro Commercial Components
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 环保无铅
    Active
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Power MOSFET
  • Configuration
    Dual Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    8
  • Maximum Drain-Source Resistance (mOhm)
    50@10V
  • Typical Gate Charge @ Vgs (nC)
    24@10V
  • Typical Input Capacitance @ Vds (pF)
    1043@30V
  • Minimum Gate Threshold Voltage (V)
    1
  • Maximum Power Dissipation (mW)
    1600
  • Typical Fall Time (ns)
    30
  • Typical Rise Time (ns)
    4.7
  • Typical Turn-Off Delay Time (ns)
    65
  • Typical Turn-On Delay Time (ns)
    4.6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    8

We don't have prices now, please check later.

订单数量

文档和资源

数据表
设计资源