Arrow Electronics Components Online
MCP17553302EMCVAO|MICROCHP|simage
MCP17553302EMCVAO|MICROCHP|limage
Linear Regulators

MCP1755-3302E/MCVAO

LDO Regulator Pos 3.3V 0.3A 8-Pin DFN EP Tube Automotive AEC-Q100

Microchip Technology
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.3
  • Minimum Input Voltage (V)
    3.6
  • Maximum Input Voltage (V)
    16
  • Maximum Dropout Voltage @ Current (V)
    0.5@300mA
  • Line Regulation
    0.01%/V(Typ)
  • Load Regulation
    0.1%(Typ)
  • Maximum Quiescent Current (mA)
    0.1
  • Junction to Ambient
    70°C/W
  • Junction to Case
    13.4°C/W
  • Special Features
    Current Limit|Short Circuit Protection|Shutdown|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8

文档和资源

数据表
设计资源