您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
MC100EL34DG|ONSEMI|simage
MC100EL34DG|ONSEMI|limage
Clock Generators and Synthesizers

MC100EL34DG

5V ECL /2, /4, /8 Clock Generation Chip

onsemi
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    3
  • Input Logic Level
    ECL
  • Minimum Operating Supply Voltage (V)
    -4.2|4.2
  • Maximum Operating Supply Voltage (V)
    -5.7|5.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Maximum Supply Current (mA)
    39
  • Mounting
    Surface Mount
  • Package Height
    1.37 mm
  • Package Width
    3.9 mm
  • Package Length
    9.9 mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源