您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
MC100EL33DG|ONSEMI|limage
MC100EL33DG|ONSEMI|simage
Clock Buffers and Drivers

MC100EL33DG

Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N Tube

onsemi
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Divider Buffer
  • Fanout
    1:1
  • Number of Outputs per Chip
    1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.81@4.2V to 5.7V
  • Absolute Propagation Delay Time (ns)
    0.84
  • Input Logic Level
    ECL
  • Output Logic Level
    ECL
  • Minimum Operating Supply Voltage (V)
    -4.2|4.2
  • Typical Operating Supply Voltage (V)
    -5|5
  • Maximum Operating Supply Voltage (V)
    -5.7|5.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源