连接器插头及 PCB 插座
MC 1.5/ 4-G-3.81 P26 THR
Conn Wire to Board HDR 4 POS 3.81mm Solder Thru-Hole Cardboard
PHOENIX CONTACT产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.81
Body Orientation
Right Angle
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Maximum Contact Resistance (mOhm)
1.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
25
Packaging
Cardboard
Product Weight (g)
1.123
Product Length (mm)
16.63
Product Depth (mm)
9.2
Product Height (mm)
9.5
Mounting
Through Hole