您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
MBS8RCG|TSC|simage
MBS8RCG|TSC|limage
Puentes Rectificadores

MBS8 RCG

Diode Rectifier Bridge Single 800V 0.8A 4-Pin Case MBS T/R

Taiwan Semiconductor
数据表 

产品技术规范
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.10.00.80
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    800
  • Peak Average Forward Current (A)
    0.8
  • Peak RMS Reverse Voltage (V)
    560
  • Peak Non-Repetitive Forward Surge Current (A)
    35
  • Maximum Forward Voltage (V)
    1@0.4A
  • Peak Reverse Current (uA)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.7(Max)
  • Package Width
    4.1(Max)
  • Package Length
    4.9(Max)
  • PCB changed
    4
  • Supplier Package
    Case MBS
  • Pin Count
    4

文档和资源

数据表
设计资源