产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
3A991.a
环保无铅
Obsolete-Unconfirmed
美国海关商品代码
8542.32.00.51
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
2.75
Package Width
14
Package Length
20
PCB changed
100
Standard Package Name
QFP
Supplier Package
PQFP
Pin Count
100
Lead Shape
Gull-wing

