您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
MB6F|RECTRON|limage
MB6F|RECTRON|simage
Bridge Rectifiers

MB6F

Diode Rectifier Bridge Single 600V 0.8A 4-Pin MBF

Rectron
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Peak Average Forward Current (A)
    0.8@Ta=110°C
  • Peak RMS Reverse Voltage (V)
    420
  • Peak Non-Repetitive Forward Surge Current (A)
    30
  • Maximum Forward Voltage (V)
    1.1
  • Peak Reverse Current (uA)
    1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    1.6(Max)
  • Package Width
    4.1(Max)
  • Package Length
    5(Max)
  • PCB changed
    4
  • Supplier Package
    MBF
  • Pin Count
    4

文档和资源

数据表
设计资源