Arrow Electronics Components Online
MAXM15067AMB+T|ADI|simage
MAXM15067AMB+T|ADI|limage
直流-直流转换器和开关式调节器模块

MAXM15067AMB+T

Module DC-DC 1-OUT 0.9V to 6.3V 0.3A 10-Pin eMGA T/R

Analog Devices
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    60
  • Output Voltage (V)
    0.9 to 6.3
  • Output Current (A)
    0.3
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.0022
  • Maximum Switching Frequency (kHz)
    550
  • Switching Regulator
    Yes
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    2.6
  • Package Length
    3
  • PCB changed
    10
  • Supplier Package
    eMGA
  • Pin Count
    10

文档和资源

数据表
设计资源