您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
MAX9736AETJV+|ADI|simage
MAX9736AETJV+|ADI|limage
音频放大器

MAX9736AETJ/V+

Audio Amp Speaker 1-CH Mono/2-CH Stereo 35W Class-D 32-Pin TQFN EP Tube Automotive AEC-Q100

Analog Devices
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • Typical Gain Bandwidth Product (MHz)
    3.5
  • THDN
    0.04%@8Ohm@4W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono|2-Channel Stereo
  • Maximum Input Offset Voltage (mV)
    1(Typ)
  • Minimum Dual Supply Voltage (V)
    4.5|8
  • Typical Dual Supply Voltage (V)
    24|18|5|9|12|15
  • Maximum Dual Supply Voltage (V)
    5.5|28
  • Maximum Quiescent Current (mA)
    45@20V/20@5V
  • Minimum Load Resistance (Ohm)
    4
  • Power Supply Type
    Dual
  • Typical Output Power x Channels @ Load (W)
    35x1@4Ohm|17.5x2@8Ohm
  • Maximum Power Dissipation (mW)
    2960
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

文档和资源

数据表
设计资源