产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
Precision Comparator
Number of Channels per Chip
1
Rail to Rail
No
Process Technology
<2.5um
Typical CMRR (dB)
110
Typical PSRR (dB)
100
Maximum Propagation Delay Time (ns)
14
Output Type
Complementary TTL
Maximum Input Offset Voltage (mV)
2@±5V
Maximum Single Supply Voltage (V)
14
Maximum Dual Supply Voltage (V)
±7
Typical Voltage Gain (dB)
70.88
Typical Voltage Gain Range (dB)
70 to 90
Maximum Input Bias Current (uA)
5@±5V
Maximum Supply Current (mA)
6(Typ)@5V/-1(Typ)@-5V
Typical Output Current (mA)
20(Max)
Maximum Test Temperature (°C)
85
Minimum Test Temperature (°C)
-40
Maximum Power Dissipation (mW)
471
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.37
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing