您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
MAX756CSA+T|ADI|simage
MAX756CSA+T|ADI|limage
DC to DC Converter and Switching Regulator Chip

MAX756CSA+T

Conv DC-DC 0.7V to 7V Step Up Single-Out 3.3V/5V 8-Pin SOIC N T/R

Analog Devices
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    500
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    3.3|5
  • Minimum Input Voltage (V)
    0.7
  • Maximum Input Voltage (V)
    7
  • Operating Supply Voltage Range (V)
    0.7(Min)
  • Typical Quiescent Current (uA)
    60
  • Efficiency (%)
    87
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源