您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
MAX6630125XEVKIT#|ADI|simage
MAX6630125XEVKIT#|ADI|originalImage
Embedded System Development Boards and Kits

MAX66301-25XEVKIT#

MAX66301-25X Authenticator Evaluation Kit 13.56MHz CPU 76B RAM 32B EEPROM Win 7/Win 10

Analog Devices
数据表 

产品技术规范
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    MAX66301-25X
  • Supported Device Technology
    Authenticator
  • RAM Size
    76B
  • Program Memory Size
    32B
  • Program Memory Type
    EEPROM
  • USB
    1
  • Operating Systems
    Win 7|Win 10
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    EEPROM
  • Daughter Cards
    No

文档和资源

数据表
设计资源