Arrow Electronics Components Online
MAX5035BASA+|ADI|limage
MAX5035BASA+|ADI|originalImage
直流-直流转换器和开关调节器芯片

MAX5035BASA+

Conv DC-DC 7.5V to 76V Step Down Single-Out 5V 1A 8-Pin SOIC N Tube

Analog Devices
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    125(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    7.5
  • Maximum Input Voltage (V)
    76
  • Operating Supply Voltage Range (V)
    7.5 to 76
  • Typical Quiescent Current (uA)
    270
  • Efficiency (%)
    90(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源