产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
Micropower Comparator
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input
Typical CMRR (dB)
70
Typical PSRR (dB)
60(Min)
Maximum Propagation Delay Time (ns)
850(Typ)
Output Type
Open Drain
Maximum Operating Supply Voltage (V)
5.5
Maximum Input Offset Voltage (mV)
5@3.3V@-40C to 125C
Minimum Single Supply Voltage (V)
1.7
Maximum Single Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
0.14@3.3V@-40C to 125C
Typical Output Current (mA)
50(Max)
Maximum Quiescent Current (mA)
0.012(Typ)@3.3V
Maximum Power Dissipation (mW)
347.8
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.63
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

