您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
MAX34565ETB+|ADI|simage
MAX34565ETB+|ADI|limage
Hot Swap Controllers

MAX34565ETB+

Hot Swap Controller 1-CH 18V N-Channel Hot Swap Controller 10-Pin TDFN EP Tube

Analog Devices
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Hot Swap Controller
  • Fault Management
    Latched Off
  • External FET
    N-Channel
  • Number of Channels
    1
  • Minimum Operating Supply Voltage (V)
    -0.3
  • Typical Operating Supply Voltage (V)
    12
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (mA)
    2.25
  • External Sense Resistor
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    TDFN EP
  • Pin Count
    10
  • Lead Shape
    No Lead

文档和资源

数据表
设计资源