Arrow Electronics Components Online
MAX2686LEWS+T|ADI|simage
MAX2686LEWS+T|ADI|limage
GPS 放大器

MAX2686LEWS+T

GPS Amp Single Low Noise 1.57542GHz 4.2V 4-Pin WLP T/R

Analog Devices
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Low Noise Amplifier
  • Category
    Chip
  • Number of Channels per Chip
    1
  • Process Technology
    0.35um
  • Maximum Operating Frequency (MHz)
    1575.42
  • Maximum Gain (dB)
    19.1(Typ)
  • Typical Noise Figure (dB)
    0.88
  • Maximum Reverse Isolation (dB)
    41(Typ)
  • Maximum Input Return Loss (dB)
    11.2(Typ)
  • Maximum Output Return Loss (dB)
    22(Typ)
  • Minimum Single Supply Voltage (V)
    1.6
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Single Supply Voltage (V)
    4.2
  • Maximum Supply Current (mA)
    5(Typ)
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    776
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.45 mm
  • Package Width
    0.86(Max) mm
  • Package Length
    0.86(Max) mm
  • PCB changed
    4
  • Standard Package Name
    BGA
  • Supplier Package
    WLP
  • Pin Count
    4
  • Lead Shape
    Ball

文档和资源

数据表
设计资源