Up-Down Converters and Mixers
MAX2671EUT+T
Up/Down Conv Mixer 3.3V/5V 500MHz 6-Pin SOT-23 T/R
Analog Devices产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum Input Frequency (MHz)
40
Maximum Input Frequency (MHz)
500
Minimum Output Frequency (MHz)
400
Maximum Output Frequency (MHz)
2500
Maximum Conversion Gain (dB)
11.9
Typical Noise Figure (dB)
12.7
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
696
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.63
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing