您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
MAX15007BASA+T|ADI|simage
MAX15007BASA+T|ADI|limage
Reguladores Lineales

MAX15007BASA+T

LDO Regulator Pos 5V 0.05A 8-Pin SOIC EP T/R

Analog Devices
数据表 

产品技术规范
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.05
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    40
  • Maximum Dropout Voltage @ Current (V)
    0.053@5mA|0.525@50mA
  • Line Regulation
    0.25%
  • Load Regulation
    0.7%(Typ)
  • Maximum Power Dissipation (mW)
    1860
  • Junction to Ambient
    43°C/W
  • Junction to Case
    7°C/W
  • Special Features
    Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.58(Max)
  • Package Width
    3.99(Max)
  • Package Length
    4.98(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源