您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
Soluzioni PMIC

MAX14720FEWA+T

Power Solution 1.8V to 5.5V 25-Pin WLP T/R

Analog Devices
数据表 

产品技术规范
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Power Solution
  • Maximum Switching Frequency (kHz)
    2000(Typ)
  • Process Technology
    0.18um
  • Input Voltage (V)
    1.8 to 5.5
  • Minimum Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    1525
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    0.45 mm
  • Package Width
    2.11 mm
  • Package Length
    2.23 mm
  • PCB changed
    25
  • Supplier Package
    WLP
  • Pin Count
    25

文档和资源

数据表
设计资源