Controller Area Network - CAN Transceivers
MAX13041ASD/V+
CAN 1Mbps Sleep/Standby 9V/12V/15V/18V/24V/28V Automotive AEC-Q100 14-Pin SOIC N Tube
Analog Devices产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Category
Transceiver
Maximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
ISO 11898
Minimum Operating Supply Voltage (V)
4.75|5
Typical Operating Supply Voltage (V)
9|12|15|18|24|28
Maximum Operating Supply Voltage (V)
5.25|76
Maximum Supply Current (mA)
40|80
Power Down Mode
Sleep|Standby
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Surface Mount
Package Height
1.37
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing