模数转换器 - ADCs
MAX1290ACEI+T
8-Channel Single ADC SAR 400ksps 12-bit Parallel 28-Pin QSOP T/R
Analog Devices产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
8|4
Sampling Rate
400ksps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended|Pseudo-Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Analog and Digital
Input Voltage
2.5V|±1.25V
Typical Power Dissipation (mW)
9.5
Maximum Power Dissipation (mW)
667
Integral Nonlinearity Error
±0.5LSB
Full Scale Error
±4LSB
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1.47
Package Width
3.89
Package Length
9.91
PCB changed
28
Standard Package Name
SO
Supplier Package
QSOP
Pin Count
28
Lead Shape
Gull-wing

