Backshells
M85049/83-10N03
Banding Backshell 45° 10 Shell Size Electroless Nickel Aluminum Self Lock
Glenair产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
7.9
Shell Size
10
Connector Type
Connector Circular
Angular Function
45°
Body Material
Aluminum
Body Plating
Electroless Nickel
Coupling
Self Lock
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Style
Banding Backshell
Product Diameter (mm)
47.8

