Arrow Electronics Components Online
M8504949216W|GLENAIR|simage
M8504949216W|GLENAIR|limage
Backshells

M85049/49-2-16W

Strain Relief Backshell 180° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock

Glenair
数据表 

产品技术规范
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8538.90.99.99
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    15.6
  • Shell Size
    16
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Cadmium Over Electroless Nickel
  • Coupling
    Non Self Lock
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Color
    Olive Drab
  • Style
    Strain Relief Backshell
  • Product Diameter (mm)
    35.8

文档和资源

数据表
设计资源