Arrow Electronics Components Online
M8373110321|CKCOMP|originalImage
M8373110321|CKCOMP|simage
Switch Toggle

M8373110321

Switch Toggle ON ON ON SP3T Round Lever Solder Lug 5A 125VAC 28VDC 0.5VA Panel Mount with Threads Tray

C&K
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Military/Aerospace/HI-REL
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    SP3T
  • Switch Configuration
    ON ON ON
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    5@125VAC 28VDC
  • Maximum Power Rating (VA)
    0.5@28VAC 28VDC
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    20000
  • Actuator Color
    Chrome
  • Actuator Length (mm)
    10.41
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Solder Lug
  • Number of Terminals
    6
  • Seal
    Actuator/Silicone Rubber/Epoxy
  • Seal Location
    Actuator/Panel/Terminals
  • Seal Description
    N/A/Silicone Rubber/Epoxy
  • Housing Material
    Stainless Steel
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    71
  • Packaging
    Tray
  • Thread Size
    1/4-40
  • Product Length (mm)
    12.95
  • Product Depth (mm)
    11.81
  • Product Height (mm)
    33.14

文档和资源

数据表
设计资源