Arrow Electronics Components Online
M8372369R20167LC|AMPHENOL|simage
M8372369R20167LC|AMPHENOL|limage
圆形连接器

M83723/69R20167(LC)

Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port

Amphenol
数据表 

产品技术规范
  • 欧盟RoHS指令
    Supplier Unconfirmed
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete-Unconfirmed
  • 美国海关商品代码
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-83723
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    16
  • Number of Terminals
    16
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    20-16
  • Less Contact
    Yes
  • Shell Plating
    Electroless Nickel
  • Maximum Current Rating (A)
    13
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Product Diameter (mm)
    49.83
  • Product Length (mm)
    34.79

文档和资源

数据表
设计资源