Arrow Electronics Components Online
M8351301FN|GLENAIR|simage
M8351301FN|GLENAIR|limage
D-超小型连接器

M83513/01-FN

Conn Micro-D PIN 37 POS 1.27mm Solder Cup ST Panel Mount 37 Terminal 1 Port

Glenair
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8538.90.4050
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro-D
  • Gender
    PL
  • Number of Contacts
    37
  • Number of Terminals
    37
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder Cup
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    3
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Aluminum
  • Shell Plating
    Electroless Nickel
  • Shell Size
    F
  • Less Contact
    No
  • Product Length (mm)
    37.72
  • Product Depth (mm)
    15.65
  • Product Height (mm)
    7.87
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Beryllium Copper
  • Mounting
    Panel Mount

文档和资源

数据表
设计资源