您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
M8182411-3|TE|simage
M8182411-3|TE|limage
Accessori per cavi

M81824/11-3

Cable Accessories In-Line Splice Sealing Cross-Linked Modified Fluoropolymer Transparent Blue

TE Connectivity
数据表 

产品技术规范
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    In-Line Splice Sealing
  • Color
    Transparent Blue
  • Body Material
    Cross-Linked Modified Fluoropolymer
  • Product Length (mm)
    27.94

文档和资源

数据表
设计资源