Connettori audio e video
M55116/12-3
Conn Audio F 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol产品技术规范
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Audio
Gender
F
Number of Contacts
6
Number of Terminals
6
Number of Ports
1
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
60V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
3000
Shell Material
Stainless Steel
Product Depth (mm)
57.14
Mounting
Cable Mount
Housing Material
Diallyl Phthalate
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy/Brass